
MB631GXADBA1 | |
|---|---|
DigiKey Part Number | MB631GXADBA1-ND |
Manufacturer | |
Manufacturer Product Number | MB631GXADBA1 |
Description | SSD 16GB SLIM-SATA SLC SATA II |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 16GB SATA II Slim-SATA |
Datasheet | Datasheet |
Category | Memory Type Solid State Drive (SSD) FLASH - NAND (SLC) |
Manufacturer Silicon Motion, Inc. | Form Factor Slim-SATA |
Series | Type SATA II |
Packaging Bag | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Size / Dimension 20.00mm x 16.00mm |
Memory Size 16GB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 200,69326 € | 70.242,64 € |
| Unit Price without VAT: | 200,69326 € |
|---|---|
| Unit Price with VAT: | 238,82498 € |

