


MB631GX1DBA1 | |
|---|---|
DigiKey Part Number | MB631GX1DBA1-ND |
Manufacturer | |
Manufacturer Product Number | MB631GX1DBA1 |
Description | SSD 1GB SLIM-SATA SLC SATA II |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 1GB SATA II Slim-SATA |
Datasheet | Datasheet |
Category | Memory Type Solid State Drive (SSD) FLASH - NAND (SLC) |
Manufacturer Silicon Motion, Inc. | Form Factor Slim-SATA |
Series | Type SATA II |
Packaging Bag | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Size / Dimension 20.00mm x 16.00mm |
Memory Size 1GB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 34,57540 € | 12.101,39 € |
| Unit Price without VAT: | 34,57540 € |
|---|---|
| Unit Price with VAT: | 41,14473 € |

