
MB619GXEIDF3S | |
|---|---|
DigiKey Part Number | 1984-MB619GXEIDF3S-ND |
Manufacturer | |
Manufacturer Product Number | MB619GXEIDF3S |
Description | SSD 80GB SLIM-SATA SLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 80GB SATA III Slim-SATA |
Category | Memory Type Solid State Drive (SSD) FLASH - NAND (SLC) |
Manufacturer Silicon Motion, Inc. | Form Factor Slim-SATA |
Series | Type SATA III |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Base Product Number |
Memory Size 80GB |

