
MB619GXALDF3 | |
|---|---|
DigiKey Part Number | 1984-MB619GXALDF3-ND |
Manufacturer | |
Manufacturer Product Number | MB619GXALDF3 |
Description | SSD 16GB BGA |
Customer Reference | |
Detailed Description | 16GB BGA |
Category | Memory Size 16GB |
Manufacturer Silicon Motion, Inc. | Form Factor BGA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Size / Dimension 20.00mm x 16.00mm |
Part Status Discontinued at DigiKey | Base Product Number |

