
DK667PX2 | |
|---|---|
DigiKey Part Number | DK667PX2-ND |
Manufacturer | |
Manufacturer Product Number | DK667PX2 |
Description | DEMO KIT FERRI-EMMC BGA 153-B EM |
Customer Reference | |
Detailed Description | Ferri-eMMC™ Flash Memory Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Type | Memory | |
Function | Flash | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,67000 € | 27,67 € |
| Unit Price without VAT: | 27,67000 € |
|---|---|
| Unit Price with VAT: | 32,92730 € |

