
EFR32BG27C230F768IM32-B | |
|---|---|
DigiKey Part Number | 336-EFR32BG27C230F768IM32-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32BG27C230F768IM32-B |
Description | IC RF TXRX+MCU 802.15.4 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Zigbee® 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EFR32BG27C230F768IM32-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, GMSK, OOK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -106.7dBm | |
Memory Size | 768kB Flash, 64kB RAM | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 17 | |
Voltage - Supply | 0.8V ~ 1.7V | |
Current - Receiving | 3.6mA | |
Current - Transmitting | 4.1mA ~ 11.3mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,98000 € | 19,80 € |
| 25 | 1,87120 € | 46,78 € |
| 100 | 1,72090 € | 172,09 € |
| 490 | 1,56914 € | 768,88 € |
| 980 | 1,50912 € | 1.478,94 € |
| 1.470 | 1,47563 € | 2.169,18 € |
| 5.390 | 1,37584 € | 7.415,78 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

