ZM5304AH-CME3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 2.465
Unit Price: 8,17000 €
Datasheet
General ISM < 1GHz Z-Wave® Transceiver Module 921MHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM5304AH-CME3

DigiKey Part Number
ZM5304AH-CME3-ND
Manufacturer
Manufacturer Product Number
ZM5304AH-CME3
Description
RF TXRX MOD ISM<1GHZ SMD
Customer Reference
Detailed Description
General ISM < 1GHz Z-Wave® Transceiver Module 921MHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
4dBm
Mfr
Sensitivity
-103dBm
Series
Serial Interfaces
SPI, UART, USB
Packaging
Tray
Utilized IC / Part
SD3503
Part Status
Obsolete
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
33mA
RF Family/Standard
General ISM < 1GHz
Current - Transmitting
36mA
Protocol
Mounting Type
Surface Mount
Frequency
921MHz
Package / Case
Module
Data Rate
100Kbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFR32ZG14P231F256GM32-BSilicon Labs2.465336-5893-ND8,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes