
ZM5202AE-CME3 | |
|---|---|
DigiKey Part Number | ZM5202AE-CME3-ND |
Manufacturer | |
Manufacturer Product Number | ZM5202AE-CME3 |
Description | RF TXRX MOD ISM<1GHZ SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Z-Wave® Transceiver Module 868MHz Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 4dBm |
Mfr | Sensitivity -103dBm |
Series | Serial Interfaces SPI, UART, USB |
Packaging Tray | Utilized IC / Part 3000 SERIES |
Part Status Not For New Designs | Memory Size 128kB Flash, 16kB SRAM |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 3.6V |
RF Family/Standard General ISM < 1GHz | Current - Receiving 32mA |
Protocol | Current - Transmitting 41mA |
Frequency 868MHz | Mounting Type Surface Mount |
Data Rate 100Kbps | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,81830 € | 1.081,83 € |
| Unit Price without VAT: | 10,81830 € |
|---|---|
| Unit Price with VAT: | 12,87378 € |

