
ZM5101A-CME3R | |
|---|---|
DigiKey Part Number | 703-1093-2-ND - Tape & Reel (TR) 703-1093-1-ND - Cut Tape (CT) 703-1093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM5101A-CME3R |
Description | IC RF TXRX+MCU Z-WAVE 56LGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Z-Wave® Z-Wave® 868MHz, 908MHz, 921MHz 56-TFLGA Module |
Datasheet | Datasheet |
EDA/CAD Models | ZM5101A-CME3R Models |
Category | Sensitivity -104dBm |
Mfr | Memory Size 128kB Flash, 16kB SRAM |
Series | Serial Interfaces SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 30 |
Part Status Not For New Designs | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 32mA |
Type TxRx + MCU | Current - Transmitting 32mA |
RF Family/Standard Z-Wave® | Mounting Type Surface Mount |
Protocol | Package / Case 56-TFLGA Module |
Frequency | Supplier Device Package 56-LGA Module (8x8) |
Data Rate (Max) 100kbps | Base Product Number |
Power - Output 5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 € | 10,82 € |
| 10 | 9,40700 € | 94,07 € |
| 25 | 8,91560 € | 222,89 € |
| 100 | 8,24170 € | 824,17 € |
| 250 | 7,83828 € | 1.959,57 € |
| 500 | 7,63398 € | 3.816,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,63399 € | 15.267,98 € |
| Unit Price without VAT: | 10,82000 € |
|---|---|
| Unit Price with VAT: | 12,87580 € |


