
ZGM130S037HGN2 | |
|---|---|
DigiKey Part Number | 336-ZGM130S037HGN2-ND |
Manufacturer | |
Manufacturer Product Number | ZGM130S037HGN2 |
Description | RF TXRX MOD ISM<1GHZSMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Z-Wave® Transceiver Module 863MHz ~ 876MHz, 902MHz ~ 930MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZGM130S037HGN2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | 2FSK, GFSK | |
Frequency | 863MHz ~ 876MHz, 902MHz ~ 930MHz | |
Data Rate | 100Kbps | |
Power - Output | 13dBm | |
Sensitivity | -102.6dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | ZGM130S | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 9.5mA ~ 9.9mA | |
Current - Transmitting | 13.3mA ~ 40.7mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 64-LFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,01000 € | 12,01 € |
| 10 | 10,44600 € | 104,46 € |
| 25 | 9,90280 € | 247,57 € |
| 207 | 8,80039 € | 1.821,68 € |
| 414 | 8,48039 € | 3.510,88 € |
| 621 | 8,30195 € | 5.155,51 € |
| 1.035 | 8,08591 € | 8.368,92 € |
| Unit Price without VAT: | 12,01000 € |
|---|---|
| Unit Price with VAT: | 14,29190 € |


