ZGM130S037HGN1R is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Silicon Labs
In Stock: 28.084
Unit Price: 12,01000 €
Datasheet
ZGM130S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZGM130S037HGN1R

DigiKey Part Number
336-5892-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZGM130S037HGN1R
Description
RF TXRX MOD ISM<1GHZSMD
Customer Reference
Detailed Description
General ISM < 1GHz Z-Wave® Transceiver Module 863MHz ~ 876MHz, 902MHz ~ 930MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ZGM130S037HGN1R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
2FSK, GFSK
Frequency
863MHz ~ 876MHz, 902MHz ~ 930MHz
Data Rate
100Kbps
Power - Output
13dBm
Sensitivity
-102.6dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
ZGM130S
Memory Size
512kB Flash, 64kB RAM
Voltage - Supply
1.8V ~ 5.5V
Current - Receiving
9.8mA
Current - Transmitting
13.3mA ~ 40.7mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
64-LFLGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types