
Z-HAN-RANGE-LRS | |
|---|---|
DigiKey Part Number | 336-4533-ND |
Manufacturer | |
Manufacturer Product Number | Z-HAN-RANGE-LRS |
Description | KIT LONG RANGE FINDER ZHAN |
Customer Reference | |
Detailed Description | - 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.15.4 (Zigbee®) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | 802.15.4 (Zigbee®) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,56000 € | 690,56 € |
| Unit Price without VAT: | 690,56000 € |
|---|---|
| Unit Price with VAT: | 821,76640 € |

