
XG29-RB4412A | |
|---|---|
DigiKey Part Number | 336-XG29-RB4412A-ND |
Manufacturer | |
Manufacturer Product Number | XG29-RB4412A |
Description | EFR32XG29 RADIO BOARD KIT (BUCK) |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | BRD4412A, EFR32xG29 EFR32 Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Utilized IC / Part | BRD4412A, EFR32xG29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,66000 € | 26,66 € |
| Unit Price without VAT: | 26,66000 € |
|---|---|
| Unit Price with VAT: | 31,72540 € |




