
XG29-PK6034A | |
|---|---|
DigiKey Part Number | 336-XG29-PK6034A-ND |
Manufacturer | |
Manufacturer Product Number | XG29-PK6034A |
Description | EFR32XG29 +8 DBM PRO KIT (BUCK) |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | BRD4002A, BRD4412A, EFR32xG29 EFR32 Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Utilized IC / Part | BRD4002A, BRD4412A, EFR32xG29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,28000 € | 157,28 € |
| Unit Price without VAT: | 157,28000 € |
|---|---|
| Unit Price with VAT: | 187,16320 € |


