
XG28-RB4401C | |
|---|---|
DigiKey Part Number | 336-XG28-RB4401C-ND |
Manufacturer | |
Manufacturer Product Number | XG28-RB4401C |
Description | XG28 +20 DBM IOT RADIO BOARD KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EFR32ZG28 - Bluetooth® 5.x (BLE), Z-Wave Transceiver 868MHz, 915MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE), Z-Wave | |
Frequency | 868MHz, 915MHz, 2.4GHz | |
Contents | Board(s), Accessories | |
Antenna Type | PCB Trace Antenna(s) On-Board, SMA Antenna(s) Included, U.FL Antenna(s) Not Included | |
Utilized IC / Part | EFR32ZG28 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE), Z-Wave | |
RF Frequency | 868MHz, 915MHz, 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,02000 € | 37,02 € |
| 10 | 36,92900 € | 369,29 € |
| Unit Price without VAT: | 37,02000 € |
|---|---|
| Unit Price with VAT: | 44,05380 € |


