
XG26-DK2608A | |
|---|---|
DigiKey Part Number | 336-XG26-DK2608A-ND |
Manufacturer | |
Manufacturer Product Number | XG26-DK2608A |
Description | XG26 + 10 DBM DEV KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EFR32MG26 xG26 Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | Antenna(s) On-Board | |
Utilized IC / Part | EFR32MG26 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 € | 77,48 € |
| Unit Price without VAT: | 77,48000 € |
|---|---|
| Unit Price with VAT: | 92,20120 € |



