
XG24-RB4115B | |
|---|---|
DigiKey Part Number | 336-XG24-RB4115B-ND |
Manufacturer | |
Manufacturer Product Number | XG24-RB4115B |
Description | EFR32XG24 2.4 GHZ RADIO BOARD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFR32BG24 Blue Gecko 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32BG24 | |
Note | - | |
RF Type | 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,64000 € | 34,64 € |
| Unit Price without VAT: | 34,64000 € |
|---|---|
| Unit Price with VAT: | 41,22160 € |








