
XG21-PK6026A | |
|---|---|
DigiKey Part Number | 336-XG21-PK6026A-ND |
Manufacturer | |
Manufacturer Product Number | XG21-PK6026A |
Description | EFR32XG21-D 2.4GHZ 10DBM PRO KIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFR32xG21B - Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | EFR32xG21B | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,95000 € | 144,95 € |
| Unit Price without VAT: | 144,95000 € |
|---|---|
| Unit Price with VAT: | 172,49050 € |

