MFR Recommended

WT41U-A-AI5 | |
|---|---|
DigiKey Part Number | WT41U-A-AI5-ND |
Manufacturer | |
Manufacturer Product Number | WT41U-A-AI5 |
Description | RF TXRX MOD BT CHIP + U.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.1 +EDR, Class 1 Transceiver Module Integrated, Chip + U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 3Mbps | |
Power - Output | 18dBm | |
Sensitivity | -96.5dBm | |
Serial Interfaces | SPI, UART, USB | |
Antenna Type | Integrated, Chip + U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 44mA | |
Current - Transmitting | 85mA ~ 136mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |


