
WT32I-E-AI6IAP | |
|---|---|
DigiKey Part Number | WT32I-E-AI6IAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WT32I-E-AI6IAP |
Description | RF TXRX MODULE U.FL SMD |
Customer Reference | |
Detailed Description | Transceiver Module Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | BlueCore5 | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Base Product Number |

