
WT32I-E-AI6C | |
|---|---|
DigiKey Part Number | WT32I-E-AI6C-ND |
Manufacturer | |
Manufacturer Product Number | WT32I-E-AI6C |
Description | RF TXRX MODULE SMD |
Customer Reference | |
Detailed Description | Transceiver Module Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Utilized IC / Part | BlueCore5 | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Base Product Number |

