
WT32I-E-AI6-APTXC | |
|---|---|
DigiKey Part Number | 336-WT32I-E-AI6-APTXC-ND |
Manufacturer | |
Manufacturer Product Number | WT32I-E-AI6-APTXC |
Description | RF TXRX MOD BLUETOOTHU.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v3.0 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 6.5dBm |
Mfr | Sensitivity -91dBm |
Series | Serial Interfaces ADC, GPIO, I2C, I2S, PCM, PIO, SPI, UART, USB |
Packaging Bulk | Antenna Type Antenna Not Included, U.FL |
Part Status Obsolete | Utilized IC / Part BlueCore5 |
DigiKey Programmable Not Verified | Memory Size 2MB Flash |
RF Family/Standard Bluetooth | Voltage - Supply 1.7V ~ 3.6V |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 4MBaud | Package / Case 50-SMD Module |

