
WT32I-A-AI61-APTXC | |
|---|---|
DigiKey Part Number | 336-WT32I-A-AI61-APTXC-ND |
Manufacturer | |
Manufacturer Product Number | WT32I-A-AI61-APTXC |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v3.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces I2C, I2S, PCM, PIO, SPI, UART, USB |
Mfr | Antenna Type Integrated, Chip |
Packaging Strip | Utilized IC / Part BlueCore5 |
Part Status Obsolete | Memory Size 16MB Flash |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case 50-SMD Module |
Power - Output 8dBm | Base Product Number |
Sensitivity -91dBm |

