WT32-A-AI3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ezurio
In Stock: 2.879
Unit Price: 26,68000 €
Datasheet
Bluetooth Bluetooth v2.1 +EDR, Class 2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT32-A-AI3

DigiKey Part Number
1446-1024-ND
Manufacturer
Manufacturer Product Number
WT32-A-AI3
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v2.1 +EDR, Class 2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-86dBm
Mfr
Serial Interfaces
I2S, PIO, SPI, UART, USB
Packaging
Strip
Antenna Type
Integrated, Chip
Part Status
Obsolete
Utilized IC / Part
BlueCore5
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 3.6V
RF Family/Standard
Bluetooth
Current - Receiving
4.5mA
Protocol
Current - Transmitting
4.5mA
Modulation
DQPSK, GFSK
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-30°C ~ 85°C
Data Rate
3Mbps
Package / Case
Module
Power - Output
7dbm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTM443Ezurio2.879BTM443-ND26,68000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes