WT12-A-AI5IAP-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 151
Unit Price: 18,27000 €
Datasheet
Image for WT12-A-AI5IAP-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT12-A-AI5IAP-C

DigiKey Part Number
336-WT12-A-AI5IAP-C-ND
Manufacturer
Manufacturer Product Number
WT12-A-AI5IAP-C
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v2.1 + EDR, Class 2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Product Attributes
Filter Similar Products
Category
Sensitivity
-86dBm
Mfr
Serial Interfaces
PIO, SPI, UART, USB
Series
Antenna Type
Integrated, Chip
Packaging
Bulk
Utilized IC / Part
BlueCore4
Part Status
Obsolete
Memory Size
1MB Flash
DigiKey Programmable
Not Verified
Voltage - Supply
2.7V ~ 3.6V
RF Family/Standard
Bluetooth
Current - Receiving
70mA
Protocol
Current - Transmitting
70mA
Modulation
DQPSK, GFSK
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
3Mbps
Package / Case
31-SMD Module
Power - Output
3dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BT122-A-V2RSilicon Labs151336-BT122-A-V2RCT-ND18,27000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable