
WT11I-E-AI4 | |
|---|---|
DigiKey Part Number | 1446-1022-ND |
Manufacturer | |
Manufacturer Product Number | WT11I-E-AI4 |
Description | RF TXRX MOD BLUETOOTHU.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.0 +EDR, Class 1 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -86dBm |
Mfr | Serial Interfaces PIO, SPI, UART, USB |
Packaging Strip | Antenna Type Antenna Not Included, U.FL |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 39mA |
RF Family/Standard Bluetooth | Current - Transmitting 54mA ~ 128mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 3Mbps | Package / Case Module |
Power - Output 17dBm |

