
WT11I-A-AI4 | |
|---|---|
DigiKey Part Number | 1446-1013-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WT11I-A-AI4 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.0 +EDR, Class 1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 3Mbps | |
Power - Output | 17dBm | |
Sensitivity | -86dBm | |
Serial Interfaces | PIO, SPI, UART, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | BlueCore4 | |
Memory Size | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 39mA | |
Current - Transmitting | 54mA ~ 128mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |

