
WGM160PX22KGA3 | |
|---|---|
DigiKey Part Number | 336-WGM160PX22KGA3-ND |
Manufacturer | |
Manufacturer Product Number | WGM160PX22KGA3 |
Description | RF TXRX MODULE WIFI CHIP SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.484GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.412GHz ~ 2.484GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 16dBm | |
Sensitivity | -95.5dBm | |
Serial Interfaces | Ethernet, I2C, SPI, UART, USART, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | 2MB Flash, 512kB RAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 34.5mA ~ 38.5mA | |
Current - Transmitting | 131.4mA ~ 141.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 55-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 € | 13,76 € |
| 10 | 11,97300 € | 119,73 € |
| 25 | 11,35440 € | 283,86 € |
| 100 | 10,50540 € | 1.050,54 € |
| 300 | 9,90073 € | 2.970,22 € |
| 500 | 9,63866 € | 4.819,33 € |
| Unit Price without VAT: | 13,76000 € |
|---|---|
| Unit Price with VAT: | 16,37440 € |


