
WGM160P022KGA4 | |
|---|---|
DigiKey Part Number | 336-WGM160P022KGA4-ND |
Manufacturer | |
Manufacturer Product Number | WGM160P022KGA4 |
Description | RF TXRX MODULE WIFI CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -95.5dBm |
Mfr | Serial Interfaces Ethernet, I2C, SPI, UART, USART, USB |
Series | Antenna Type Integrated, Chip |
Packaging Strip | Memory Size 2MB Flash, 512kB RAM |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard WiFi | Current - Receiving 34.5mA ~ 38.5mA |
Protocol | Current - Transmitting 131.4mA ~ 141.3mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 72.2Mbps | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 16dBm | Package / Case 55-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,00730 € | 1.000,73 € |
| Unit Price without VAT: | 10,00730 € |
|---|---|
| Unit Price with VAT: | 11,90869 € |

