WFM200SS22XNN2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 207
Unit Price: 10,85000 €
Datasheet
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFM200SS22XNN2

DigiKey Part Number
336-WFM200SS22XNN2-ND
Manufacturer
Manufacturer Product Number
WFM200SS22XNN2
Description
RF TXRX MODULE WIFI CHIP SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
DSSS
Frequency
2.4GHz
Data Rate
72.2Mbps
Power - Output
17dBm
Sensitivity
-
Serial Interfaces
SDIO, SPI
Antenna Type
Integrated, Chip
Utilized IC / Part
WFM200
Memory Size
-
Voltage - Supply
-
Current - Receiving
41.6mA
Current - Transmitting
152.6mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types