Direct

WFM200SS22XNA2R | |
|---|---|
DigiKey Part Number | 336-WFM200SS22XNA2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WFM200SS22XNA2R |
Description | RF TXRX MODULE WIFI CHIP SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | DSSS | |
Frequency | 2.4GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 17dBm | |
Sensitivity | - | |
Serial Interfaces | SDIO, SPI | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | WFM200 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | 41.6mA | |
Current - Transmitting | 152.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,29460 € | 7.294,60 € |
| Unit Price without VAT: | 7,29460 € |
|---|---|
| Unit Price with VAT: | 8,68057 € |


