WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFM200SS22XNA2

DigiKey Part Number
336-WFM200SS22XNA2-ND
Manufacturer
Manufacturer Product Number
WFM200SS22XNA2
Description
RF TXRX MODULE WIFI CHIP SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
DSSS
Frequency
2.4GHz
Data Rate
72.2Mbps
Power - Output
17dBm
Sensitivity
-
Serial Interfaces
SDIO, SPI
Antenna Type
Integrated, Chip
Utilized IC / Part
WFM200
Memory Size
-
Voltage - Supply
-
Current - Receiving
41.6mA
Current - Transmitting
152.6mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,29000 €11,29 €
109,65400 €96,54 €
259,09840 €227,46 €
1008,34460 €834,46 €
2607,88069 €2.048,98 €
5207,56969 €3.936,24 €
1.0407,27864 €7.569,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,29000 €
Unit Price with VAT:13,43510 €