Direct

WFM200S022XNA2R | |
|---|---|
DigiKey Part Number | 336-WFM200S022XNA2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WFM200S022XNA2R |
Description | RF TXRX MODULE WIFI CHIP SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Category | Power - Output 17dBm |
Mfr | Serial Interfaces SDIO, SPI |
Packaging Tape & Reel (TR) | Antenna Type Integrated, Chip |
Part Status Not For New Designs | Utilized IC / Part WFM200 |
DigiKey Programmable Not Verified | Current - Receiving 41.6mA |
RF Family/Standard WiFi | Current - Transmitting 152.6mA |
Protocol | Mounting Type Surface Mount |
Modulation DSSS | Operating Temperature -40°C ~ 105°C |
Frequency 2.4GHz | Package / Case Module |
Data Rate 72.2Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WFM200S022XNA3R | Silicon Labs | 0 | 336-WFM200S022XNA3RTR-ND | 6,57738 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,63585 € | 6.635,85 € |
| Unit Price without VAT: | 6,63585 € |
|---|---|
| Unit Price with VAT: | 7,89666 € |


