
WF200SD | |
|---|---|
DigiKey Part Number | 336-WF200SD-ND |
Manufacturer | |
Manufacturer Product Number | WF200SD |
Description | IC RF TXRX+MCU WIFI 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.412GHz ~ 2.484GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | WF200SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | DSSS | |
Frequency | ||
Data Rate (Max) | 72.2Mbps | |
Power - Output | 17dBm | |
Sensitivity | -96.7dBm | |
Memory Size | - | |
Serial Interfaces | SDIO, SPI | |
Voltage - Supply | 1.62V ~ 3.6V | |
Current - Receiving | 41.6mA ~ 47.6mA | |
Current - Transmitting | 44.6mA ~ 108mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 10 | 6,42700 € | 64,27 € |
| 25 | 6,04880 € | 151,22 € |
| 100 | 5,53680 € | 553,68 € |
| 260 | 5,22158 € | 1.357,61 € |
| 520 | 5,01033 € | 2.605,37 € |
| 1.040 | 4,81263 € | 5.005,14 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 8,97260 € |

