


VOICE-RECORD-RD | |
|---|---|
DigiKey Part Number | 336-1315-ND |
Manufacturer | |
Manufacturer Product Number | VOICE-RECORD-RD |
Description | EVAL BOARD FOR C8051F411-GM |
Customer Reference | |
Detailed Description | C8051F411-GM - Voice Record/Playback Audio Evaluation Board |
Datasheet | Datasheet |
Category | Function Voice Record/Playback |
Manufacturer Silicon Labs | Embedded Yes, MCU, 8-Bit |
Packaging Bulk | Utilized IC / Part C8051F411-GM |
Part Status Obsolete | Primary Attributes MCU, 87 Sec., 8kHz |
Type Audio | Contents Board(s), Cable(s), Power Supply |

