
UPMP-F960-EMIF-EK | |
|---|---|
DigiKey Part Number | 336-2263-ND |
Manufacturer | |
Manufacturer Product Number | UPMP-F960-EMIF-EK |
Description | UDP C8051F960 EVAL BRD |
Customer Reference | |
Detailed Description | C8051F960 UDP - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part C8051F960 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 8-Bit | Base Product Number |
Core Processor 8051 |

