
TSM972ESA+T | |
|---|---|
DigiKey Part Number | TSM972ESA+TSIL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM972ESA+T |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output (Typ) 40mA |
Manufacturer Silicon Labs | Current - Quiescent (Max) 4µA |
Series | CMRR, PSRR (Typ) 67dB CMRR, 67dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 12µs |
Part Status Obsolete | Hysteresis 50mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 11V, ±1.25V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 10mV @ 2.5V | Base Product Number |
Current - Input Bias (Max) 0.005µA @ 2.5V |

