
TSM971ESA+T | |
|---|---|
DigiKey Part Number | TSM971ESA+TSIL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM971ESA+T |
Description | IC COMPARATOR 1 W/VOLT REF 8SOIC |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 11V, ±1.25V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 2.5V | |
Current - Input Bias (Max) | 0.005µA @ 2.5V | |
Current - Output (Typ) | 40mA | |
Current - Quiescent (Max) | 4µA | |
CMRR, PSRR (Typ) | 67dB CMRR, 67dB PSRR | |
Propagation Delay (Max) | 12µs | |
Hysteresis | 50mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

