Comparator with Voltage Reference Open-Drain 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM971CUA+

DigiKey Part Number
TSM971CUA+SIL-ND
Manufacturer
Manufacturer Product Number
TSM971CUA+
Description
IC COMPARATOR 1 W/VOLT REF 8MSOP
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Tube
Part Status
Obsolete
Type
with Voltage Reference
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 2.5V
Current - Input Bias (Max)
0.005µA @ 2.5V
Current - Output (Typ)
40mA
Current - Quiescent (Max)
4µA
CMRR, PSRR (Typ)
67dB CMRR, 67dB PSRR
Propagation Delay (Max)
12µs
Hysteresis
50mV
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types