
TSM934ESE+ | |
|---|---|
DigiKey Part Number | TSM934ESE+SIL-ND |
Manufacturer | |
Manufacturer Product Number | TSM934ESE+ |
Description | IC COMPARATR 4 W/VOLT REF 16SOIC |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, Push-Pull, TTL 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output (Typ) 40mA |
Manufacturer Silicon Labs | Current - Quiescent (Max) 6.5µA |
Series | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 12µs |
Part Status Obsolete | Hysteresis 50mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 85°C |
Number of Elements 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 11V, ±1.25V ~ 5.5V | Supplier Device Package 16-SOIC |
Voltage - Input Offset (Max) 10mV @ 2.5V | Base Product Number |

