
TSM1285BCSA+T | |
|---|---|
DigiKey Part Number | TSM1285BCSA+TSIL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM1285BCSA+T |
Description | IC ADC 12BIT 8-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Silicon Labs | Number of A/D Converters 1 |
Packaging Tape & Reel (TR) | Architecture SAR |
Part Status Obsolete | Reference Type Internal |
Number of Bits 12 | Voltage - Supply, Analog 2.7V ~ 3.6V |
Sampling Rate (Per Second) 300k | Voltage - Supply, Digital 2.7V ~ 3.6V |
Number of Inputs 1 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Data Interface SPI | Supplier Device Package 8-SOIC |
Configuration S/H-ADC | Mounting Type Surface Mount |

