Image for TS7003ITD833 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS7003ITD833

DigiKey Part Number
TS7003ITD833-ND
Manufacturer
Manufacturer Product Number
TS7003ITD833
Description
IC ADC 12BIT 8-TDFN
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-TDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Strip
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
300k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types