Image for TS3002ITD822 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3002ITD822

DigiKey Part Number
TS3002ITD822-ND
Manufacturer
Manufacturer Product Number
TS3002ITD822
Description
IC OSC SILICON 290KHZ 8-WFDFN
Customer Reference
Detailed Description
Oscillator, Silicon IC 5.2kHz ~ 290kHz 8-TDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Strip
Part Status
Obsolete
Type
Oscillator, Silicon
Count
-
Frequency
5.2kHz ~ 290kHz
Voltage - Supply
0.9V ~ 1.8V
Current - Supply
3.6 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types