
TS1107-20ITQ1633 | |
|---|---|
DigiKey Part Number | 336-3303-ND |
Manufacturer | |
Manufacturer Product Number | TS1107-20ITQ1633 |
Description | IC CURR SENSE 1 CIRCUIT 16TQFN |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 16-TQFN (3x3) |
Category | Current - Supply 1.15mA |
Mfr | Voltage - Supply Span (Min) 1.7 V |
Packaging Strip | Voltage - Supply Span (Max) 5.25 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-WFQFN Exposed Pad |
Current - Input Bias 300 pA | Supplier Device Package 16-TQFN (3x3) |
Voltage - Input Offset 100 µV |

