
TS1102-100EG5T | |
|---|---|
DigiKey Part Number | 336-3050-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS1102-100EG5T |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Supply 680nA |
Mfr | Voltage - Supply Span (Min) 2 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 25 V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 4.5 kHz | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 30 µV |

