Similar

TOOLSTICKUNISK | |
|---|---|
DigiKey Part Number | 336-1433-ND |
Manufacturer | |
Manufacturer Product Number | TOOLSTICKUNISK |
Description | TOOLSTICK C8051F020 EVAL BRD |
Customer Reference | |
Detailed Description | C8051F020 ToolStick - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | ||
Utilized IC / Part | C8051F020 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |


