Similar

TOOLSTICKUNIDC | |
|---|---|
DigiKey Part Number | 336-1434-ND |
Manufacturer | |
Manufacturer Product Number | TOOLSTICKUNIDC |
Description | TOOLSTICK C8051F020 EVAL BRD |
Customer Reference | |
Detailed Description | C8051F020 ToolStick - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor 8051 |
Mfr | Platform |
Packaging Box | Utilized IC / Part C8051F020 |
Part Status Obsolete | Mounting Type Fixed |
Type MCU 8-Bit | Contents Board(s) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCUNIVERSITYKIT | Silicon Labs | 26 | 336-1432-ND | 80,05000 € | Similar |



