
TOOLSTICK360DC | |
|---|---|
DigiKey Part Number | 336-1411-ND |
Manufacturer | |
Manufacturer Product Number | TOOLSTICK360DC |
Description | TOOLSTICK C8051F36X EVAL BRD |
Customer Reference | |
Detailed Description | C8051F36x ToolStick - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor 8051 |
Mfr | Platform |
Packaging Box | Utilized IC / Part C8051F36x |
Part Status Obsolete | Mounting Type Fixed |
Type MCU 8-Bit | Contents Board(s) |


