
TEMPCOMPRTC-RD | |
|---|---|
DigiKey Part Number | 336-1351-ND |
Manufacturer | |
Manufacturer Product Number | TEMPCOMPRTC-RD |
Description | EVAL BOARD FOR C8051F300 |
Customer Reference | |
Detailed Description | C8051F300 - Real Time Clock (RTC) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Real Time Clock (RTC) | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | C8051F300 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - |


