


SLWSTK6202A | |
|---|---|
DigiKey Part Number | 336-3149-ND |
Manufacturer | |
Manufacturer Product Number | SLWSTK6202A |
Description | DEV KIT WIRELESS EZR32LG 915MHZ |
Customer Reference | |
Detailed Description | EZR32LG Leopard Gecko Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 915MHz |
Manufacturer Silicon Labs | Contents Board(s), Cable(s), Accessories |
Series | Utilized IC / Part EZR32LG |
Packaging Box | RF Frequency 915MHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver |


